Wurth Elektronik 33 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-7181
- Mfr. Part No.:
- 860010272002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.55
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.071 | £3.55 |
| 250 - 450 | £0.06 | £3.00 |
| 500 - 950 | £0.04 | £2.00 |
| 1000 + | £0.038 | £1.90 |
*price indicative
- RS Stock No.:
- 839-7181
- Mfr. Part No.:
- 860010272002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 33μF | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 88mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Leakage Current | 3.3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 33μF | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 88mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 2mm | ||
Standards/Approvals RoHS | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Leakage Current 3.3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 19% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 33 μF Capacitor 10 V dc Through Hole - 860010272002 Radial Lead
- Wurth Elektronik 33 μF Capacitor 63 V dc, Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 25 V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 16 V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 35 V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 50 V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 63 V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 400 V dc, Through Hole Radial Lead

