Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080773006
- RS Stock No.:
- 840-0506
- Mfr. Part No.:
- 860080773006
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 25 units)*
£4.10
(exc. VAT)
£4.925
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.164 | £4.10 |
| 250 - 475 | £0.099 | £2.48 |
| 500 - 1475 | £0.088 | £2.20 |
| 1500 - 2975 | £0.083 | £2.08 |
| 3000 + | £0.079 | £1.98 |
*price indicative
- RS Stock No.:
- 840-0506
- Mfr. Part No.:
- 860080773006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Series | WCAP-ATLI | |
| Ripple Current | 270mA | |
| Leakage Current | 20.79 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Series WCAP-ATLI | ||
Ripple Current 270mA | ||
Leakage Current 20.79 μA | ||
Tolerance ±20% | ||
Dissipation Factor 8 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZA1J330B
- Panasonic 68μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZC1J680B
- Panasonic 68μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J680B

