Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEHAZA1J330B

Subtotal (1 box of 1000 units)*

£412.00

(exc. VAT)

£494.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.412£412.00

*price indicative

RS Stock No.:
210-5626
Mfr. Part No.:
EEHAZA1J330B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

8 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Polarised

Polar

Tolerance

±20%

Series

ZA-A

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Panasonic ZA series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 63 V voltage. It has 33μF of capacitance which size code is F and has ultra low ESR between 20 mΩ and 45 mΩ.

Endurance 10000 h at 105 ℃ (105 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant

Related links