Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860130373001

Subtotal (1 bag of 25 units)*

£3.45

(exc. VAT)

£4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +£0.138£3.45

*price indicative

RS Stock No.:
839-4811
Mfr. Part No.:
860130373001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+125°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Leakage Current

5.28 μA

Series

WCAP-ATET

Ripple Current

91mA

Dissipation Factor

15

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V

Related links