Wurth Elektronik 120 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6643
- Mfr. Part No.:
- 860020674016
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.67
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.267 | £2.67 |
| 50 - 90 | £0.225 | £2.25 |
| 100 - 190 | £0.198 | £1.98 |
| 200 - 990 | £0.187 | £1.87 |
| 1000 + | £0.155 | £1.55 |
*price indicative
- RS Stock No.:
- 839-6643
- Mfr. Part No.:
- 860020674016
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 120μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 220mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 60μA | |
| Series | WCAP-ATG5 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 120μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 220mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 60μA | ||
Series WCAP-ATG5 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 120 μF Capacitor 50 V dc Through Hole - 860020674016 Radial Lead
- Wurth Elektronik 120 μF Capacitor 50 V dc Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 50 V dc, Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 400 V dc Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 35 V dc Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 25 V dc Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 63 V dc Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 25 V dc, Through Hole Radial Lead

