Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860040674005

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 40£0.375£3.75
50 - 90£0.313£3.13
100 - 190£0.273£2.73
200 - 990£0.261£2.61
1000 +£0.213£2.13

*price indicative

RS Stock No.:
839-8866
Mfr. Part No.:
860040674005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Series

WCAP-ATUL

Tolerance

±20%

Leakage Current

60 μA

Ripple Current

760mA

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links