Wurth Elektronik 10 μF Capacitor 10V dc, Surface Mount Solder - 865250240001
- RS Stock No.:
- 839-5198
- Mfr. Part No.:
- 865250240001
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.875
(exc. VAT)
£7.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.235 | £5.88 |
| 125 - 225 | £0.169 | £4.23 |
| 250 - 475 | £0.15 | £3.75 |
| 500 - 2475 | £0.131 | £3.28 |
| 2500 + | £0.125 | £3.13 |
*price indicative
- RS Stock No.:
- 839-5198
- Mfr. Part No.:
- 865250240001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Height | 3.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Leakage Current | 10μA | |
| Ripple Current | 17mA | |
| Series | WCAP-ASNP | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Height 3.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Leakage Current 10μA | ||
Ripple Current 17mA | ||
Series WCAP-ASNP | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Dissipation Factor 20% | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 10 μF Capacitor 10 V dc, Surface Mount Solder
- Wurth Elektronik 10 μF Capacitor 10 V dc, Surface Mount Solder - 865090240001
- Wurth Elektronik 100 μF Capacitor 10 V dc, Surface Mount Solder
- Wurth Elektronik 10 μF Capacitor 16 V dc, Surface Mount Solder
- Wurth Elektronik 10 μF Capacitor 16 V dc, Surface Mount Solder - 865230340001
- Wurth Elektronik 27 μF Capacitor 10 V dc, Surface Mount Solder
- Wurth Elektronik 330 μF Capacitor 10 V dc, Surface Mount Solder
- Wurth Elektronik 150 μF Capacitor 10 V dc, Surface Mount Solder

