Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230257006

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.62

(exc. VAT)

£4.345

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.724£3.62
25 - 45£0.688£3.44
50 - 95£0.598£2.99
100 - 495£0.524£2.62
500 +£0.41£2.05

*price indicative

RS Stock No.:
838-7914
Mfr. Part No.:
865230257006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 9.85mm

Height

9.85mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.5mm

Tolerance

±20%

Series

WCAP-AS5H

Polarised

Polar

Ripple Current

240mA

Leakage Current

33 μA

Dissipation Factor

28

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links