Wurth Elektronik 27μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865080242002
- RS Stock No.:
- 839-1988
- Mfr. Part No.:
- 865080242002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.575
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.183 | £4.58 |
| 125 - 225 | £0.128 | £3.20 |
| 250 - 475 | £0.119 | £2.98 |
| 500 - 2475 | £0.101 | £2.53 |
| 2500 + | £0.096 | £2.40 |
*price indicative
- RS Stock No.:
- 839-1988
- Mfr. Part No.:
- 865080242002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 27µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 5.35mm | |
| Height | 5.35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.4mm | |
| Lifetime | 2000h | |
| Series | WCAP-ASLI | |
| Ripple Current | 125mA | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 27µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.35mm | ||
Height 5.35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.4mm | ||
Lifetime 2000h | ||
Series WCAP-ASLI | ||
Ripple Current 125mA | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 19 | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 27μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865080242002
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230253005
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A681L
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEVFK1A472M
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A102AP

