Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A102AP

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.79

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.758£3.79
50 - 95£0.712£3.56
100 - 245£0.668£3.34
250 - 495£0.622£3.11
500 +£0.566£2.83

*price indicative

Packaging Options:
RS Stock No.:
747-2480
Mfr. Part No.:
EEEFT1A102AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Leakage Current

100 μA

Ripple Current

850mA

Equivalent Series Resistance

80mΩ

Polarised

Polar

Series

FT SMD

Automotive Standard

AEC-Q200

Tolerance

±20%

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links