Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 865230340001

Subtotal (1 reel of 2000 units)*

£170.00

(exc. VAT)

£204.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.085£170.00

*price indicative

RS Stock No.:
163-5823
Mfr. Part No.:
865230340001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 3.85mm

Height

3.85mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

1mm

Tolerance

±20%

Leakage Current

3 μA

Polarised

Polar

Series

WCAP-AS5H

Ripple Current

17mA

Dissipation Factor

22

COO (Country of Origin):
CN

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links