Panasonic 68μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - ECEC2GA680BJ
- RS Stock No.:
- 790-0266
- Mfr. Part No.:
- ECEC2GA680BJ
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 790-0266
- Mfr. Part No.:
- ECEC2GA680BJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Series | HA SNAP IN | |
| Ripple Current | 350mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series HA SNAP IN | ||
Ripple Current 350mA | ||
Tolerance ±20% | ||
HA Series type TS
The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.
Related links
- Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400VXH270MEFCSN25X35
- Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - B43501A9477M
- Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G471LJ
- Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
- Vishay 47μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - MAL204316479E3
- Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G101HJ
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 860021373025
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 860241381008


