Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - B43501A9477M

Discontinued
Packaging Options:
RS Stock No.:
496-2198
Mfr. Part No.:
B43501A9477M
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Lead Pitch

10mm

Tolerance

±20%

Equivalent Series Resistance

140mΩ

Ripple Current

2.6A

Series

B43501

B43501 Series


TDK B43501 Series snap-in capacitors are compact and long life. They feature high ripple current capability, high reliability and low ESR.Snap-in solder pins to hold component in place on PC-board.

Applications


Frequency converters
Solar inverters
Professional power supplies
Uninterruptible power supplies
Medical appliances
Telecommunications

Related links