Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETED2G101HJ

RS Stock No.:
790-0099
Mfr. Part No.:
EETED2G101HJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Ripple Current

1.3A

Equivalent Series Resistance

1.326Ω

Series

ED type TS

ED Series type TS


Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies

Related links