Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G471LJ

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
790-0345
Mfr. Part No.:
EETHC2G471LJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

1.68A

Tolerance

±20%

Series

TS SNAP IN

TS Series type HC


Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life

Related links