Nippon Chemi-Con 33μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - EKXJ401ELL330MJ35S
- RS Stock No.:
- 756-7648
- Mfr. Part No.:
- EKXJ401ELL330MJ35S
- Brand:
- Nippon Chemi-Con
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 756-7648
- Mfr. Part No.:
- EKXJ401ELL330MJ35S
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 33µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 12000h | |
| Lead Pitch | 5mm | |
| Series | KXJ | |
| Leakage Current | 628 μA | |
| Tolerance | ±20% | |
| Ripple Current | 300mArms | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 33µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 12000h | ||
Lead Pitch 5mm | ||
Series KXJ | ||
Leakage Current 628 μA | ||
Tolerance ±20% | ||
Ripple Current 300mArms | ||
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
Related links
- Nippon Chemi-Con 47μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESRG350ELL470MH07D
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - EKMQ161ELL101MK25S
- Nippon Chemi-Con 4700μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EKMQ160ELL472ML25S
- Nippon Chemi-Con 820μF Electrolytic Capacitor 25V dc, Through Hole - ELXZ250ELL821MJ25S
- Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400VXH270MEFCSN25X35
- Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - B43501A9477M
- Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHC2G471LJ
- Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
