Panasonic 470 μF Capacitor 6.3V dc, Surface Solder - EEEFTJ471XAP

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£4.72

(exc. VAT)

£5.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90£0.472£4.72-
100 - 240£0.444£4.445%
250 - 490£0.414£4.1412%
500 - 990£0.387£3.8718%
1000 +£0.35£3.5025%

*price indicative

Packaging Options:
RS Stock No.:
747-2452
Mfr. Part No.:
EEEFTJ471XAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

470μF

Voltage

6.3V dc

Mount Type

Surface

Packaging

Tape & Reel

Polarity

Polar

Height

7.7mm

Length

7.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

0.16Ω

Leakage Current

29.6μA

Tolerance ±

0.2

Ripple Current

600mA

Automotive Standard

AEC-Q200

Series

FT SMD

Dissipation Factor

0.26%

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)

Compact size

High reliability

Long life

High ripple current

Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy