Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H681S

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
744-2167
Mfr. Part No.:
EEUHD1H681S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

7.5mm

Series

HD RADIAL

Tolerance

±20%

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Ripple Current

650mA

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links