Nichicon 150μF Electrolytic Capacitor 250V dc, Through Hole - UCA2E151MHD
- RS Stock No.:
- 739-4535
- Mfr. Part No.:
- UCA2E151MHD
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 739-4535
- Mfr. Part No.:
- UCA2E151MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 150µF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 12000h | |
Series | CA | |
Leakage Current | 1600 μA | |
Ripple Current | 1.5A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 12000h | ||
Series CA | ||
Leakage Current 1600 μA | ||
Ripple Current 1.5A | ||
Tolerance ±20% | ||
CA Series
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LGU2E151MELY
- Panasonic 1000μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EETEE2E102KJ
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 860241175002
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EEUED2E101S
- Nichicon 470μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - LLS2E471MELA
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - UCA2E330MHD
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - EKXG251ELL101ML25S
- KEMET 680μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - ALP20A681DD250