Panasonic 270 μF Capacitor 35V dc, Radial, Through Hole - EEUTP1V271 Radial Lead
- RS Stock No.:
- 732-8279
- Mfr. Part No.:
- EEUTP1V271
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.71
(exc. VAT)
£8.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.342 | £6.71 |
| 25 + | £1.194 | £5.97 |
*price indicative
- RS Stock No.:
- 732-8279
- Mfr. Part No.:
- EEUTP1V271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 270μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 3000 h | |
| Series | TP-A | |
| Leakage Current | 94.5μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 130mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 270μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 3000 h | ||
Series TP-A | ||
Leakage Current 94.5μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 130mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 270 μF Capacitor 35 V dc Through Hole - EEUTP1V271 Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole - EEHAZA1V271B Radial Lead
- Panasonic 270 μF Capacitor 35 V dc Through Hole - EEUTP1V271L Radial Lead
- Panasonic 270 μF Capacitor 35 V dc Through Hole - EEUFK1V271L Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole Radial Lead
- Panasonic 270 μF Capacitor 35 V dc Through Hole Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZE1V271B Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZT1V271B Radial Lead
