Nichicon 330 μF Capacitor 160V dc, Radial, Through Hole - UCS2C331MHD Radial Lead
- RS Stock No.:
- 715-2192
- Mfr. Part No.:
- UCS2C331MHD
- Brand:
- Nichicon
Subtotal (1 pack of 2 units)*
£5.01
(exc. VAT)
£6.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 132 unit(s) ready to ship
- Plus 58 unit(s) shipping from 17 November 2026
- Plus 300 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.505 | £5.01 |
*price indicative
- RS Stock No.:
- 715-2192
- Mfr. Part No.:
- UCS2C331MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 160V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 3.1A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Series | CS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 100μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 160V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 3.1A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Series CS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 100μA | ||
Dissipation Factor 20% | ||
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Related links
- Nichicon 330 μF Capacitor 160V dc Through Hole - UCS2C331MHD Radial Lead
- Nichicon 47 μF Capacitor 160V dc Through Hole - UVR2C470MHD Radial Lead
- Nichicon 220 μF Capacitor 160V dc Through Hole - UVR2C221MHD Radial Lead
- Nichicon 100 μF Capacitor 160V dc Through Hole - UCS2C101MHD1TO Radial Lead
- Nichicon 150 μF Capacitor 160V dc Through Hole - UCS2C151MHD Radial Lead
- Nichicon 330 μF Capacitor 160V dc Through Hole - UCY2C331MHD6TN Radial Lead
- Nichicon 220 μF Capacitor 160V dc Through Hole Radial Lead
- Nichicon 150 μF Capacitor 160V dc Through Hole Radial Lead
