Nichicon 47 μF Capacitor 160V dc, Radial, Through Hole - UVR2C470MHD Radial Lead
- RS Stock No.:
- 520-1208
- Mfr. Part No.:
- UVR2C470MHD
- Brand:
- Nichicon
Subtotal (1 pack of 25 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.30 | £7.50 |
*price indicative
- RS Stock No.:
- 520-1208
- Mfr. Part No.:
- UVR2C470MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 160V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 270mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | EU, RoHS | |
| Series | VR | |
| Automotive Standard | No | |
| Leakage Current | 40.1mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 160V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 270mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals EU, RoHS | ||
Series VR | ||
Automotive Standard No | ||
Leakage Current 40.1mA | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 220 μF Capacitor 160V dc Through Hole - UVR2C221MHD Radial Lead
- Nichicon 100 μF Capacitor 160V dc Through Hole - UCS2C101MHD1TO Radial Lead
- Nichicon 330 μF Capacitor 160V dc Through Hole - UCS2C331MHD Radial Lead
- Nichicon 150 μF Capacitor 160V dc Through Hole - UCS2C151MHD Radial Lead
- Nichicon 330 μF Capacitor 160V dc Through Hole - UCY2C331MHD6TN Radial Lead
- Nichicon 220 μF Capacitor 160V dc Through Hole Radial Lead
- Nichicon 150 μF Capacitor 160V dc Through Hole Radial Lead
- Panasonic 22 μF Capacitor 160V dc Through Hole - EEUEE2C220 Radial Lead
