Nichicon 820 μF Capacitor 250V dc, Snap-in
- RS Stock No.:
- 714-9281
- Mfr. Part No.:
- LGR2E821MELC40
- Brand:
- Nichicon
Subtotal (1 unit)*
£6.32
(exc. VAT)
£7.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.32 |
*price indicative
- RS Stock No.:
- 714-9281
- Mfr. Part No.:
- LGR2E821MELC40
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 40mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | GR | |
| Leakage Current | 1.4mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 40mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series GR | ||
Leakage Current 1.4mA | ||
Tolerance ±20 % | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
GR Series Long Life
Related links
- Nichicon 820 μF Capacitor 250V dc, Snap-in - LGR2E821MELC40
- Nichicon 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E821MELB35
- Nichicon 820 μF Capacitor 250V dc, Snap-in - LGX2E821MELA45
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR821M250A032
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ821M250K032
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E102MELB40
- Nichicon 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E471MELB25
- Nichicon 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E331MELA25
