Nichicon 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E331MELA25
- RS Stock No.:
- 566-996
- Mfr. Part No.:
- LGX2E331MELA25
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 bag of 2 units)*
£5.24
(exc. VAT)
£6.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £2.62 | £5.24 |
| 20 - 98 | £2.305 | £4.61 |
| 100 - 198 | £2.07 | £4.14 |
| 200 + | £1.785 | £3.57 |
*price indicative
- RS Stock No.:
- 566-996
- Mfr. Part No.:
- LGX2E331MELA25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 x 25mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 25mm | ||
Thick-Film Chip Resistor, RK73H Series (2012 size, 1%), Standard Reel
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Stability at Low Temperature
Related links
- Nichicon 820μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E821MELB35
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E102MELB40
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E471MELB25
- Nichicon 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E561MELA35
- Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E102MELB
- Nichicon 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E821MELA45
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E681MELZ50
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGR2E681MELC35
