Nichicon 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W681MELC45

Bulk discount available

Subtotal (1 unit)*

£15.83

(exc. VAT)

£19.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 10 November 2025
  • Plus 5 unit(s) shipping from 10 November 2025
  • Plus 173 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.83
10 - 24£14.88
25 - 49£13.93
50 - 99£12.98
100 +£11.79

*price indicative

Packaging Options:
RS Stock No.:
714-8629
Mfr. Part No.:
LGL2W681MELC45
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Series

GL

Tolerance

±20%

Leakage Current

1650 μA

Ripple Current

1.77A

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links