Nichicon 56μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGR2W560MELA25
- RS Stock No.:
- 173-3405
- Mfr. Part No.:
- LGR2W560MELA25
- Brand:
- Nichicon
Subtotal (1 bag of 250 units)*
£443.00
(exc. VAT)
£531.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £1.772 | £443.00 |
*price indicative
- RS Stock No.:
- 173-3405
- Mfr. Part No.:
- LGR2W560MELA25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 56µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 10mm | |
| Leakage Current | 470 μA | |
| Ripple Current | 470mA | |
| Tolerance | ±20% | |
| Series | GR | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 56µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 10mm | ||
Leakage Current 470 μA | ||
Ripple Current 470mA | ||
Tolerance ±20% | ||
Series GR | ||
- COO (Country of Origin):
- CN
GR Series Long Life
Related links
- Nichicon 56μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGR2W560MELA25
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ELXS451VSN561MA50S
- RS PRO 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ELXS451VSN331MR40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011483004
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
