Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFR1V152S

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.39

(exc. VAT)

£8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 335 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.478£7.39
50 - 245£1.016£5.08
250 - 495£0.78£3.90
500 - 995£0.624£3.12
1000 +£0.608£3.04

*price indicative

Packaging Options:
RS Stock No.:
708-3863
Mfr. Part No.:
EEUFR1V152S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Tolerance

±20%

Series

FR Radial

Ripple Current

3.3A

Polarised

Polar

COO (Country of Origin):
MY

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links