Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E470P
- RS Stock No.:
- 537-0225
- Mfr. Part No.:
- EEEFC1E470P
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.62
(exc. VAT)
£3.145
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 635 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.524 | £2.62 |
*price indicative
- RS Stock No.:
- 537-0225
- Mfr. Part No.:
- EEEFC1E470P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 6.2mm | |
| Height | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.2mm | |
| Ripple Current | 230mA | |
| Leakage Current | 11.7 μA | |
| Series | FC SMD | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 6.2mm | ||
Height 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.2mm | ||
Ripple Current 230mA | ||
Leakage Current 11.7 μA | ||
Series FC SMD | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods

Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E470P
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151GL
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETC1E331UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E6R8R
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100R


