Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG330
- RS Stock No.:
- 365-4341
- Mfr. Part No.:
- ECA1JHG330
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 385 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.282 | £1.41 |
| 50 - 245 | £0.264 | £1.32 |
| 250 - 495 | £0.248 | £1.24 |
| 500 - 1245 | £0.226 | £1.13 |
| 1250 + | £0.198 | £0.99 |
*price indicative
- RS Stock No.:
- 365-4341
- Mfr. Part No.:
- ECA1JHG330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11.2mm | |
| Height | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000h | |
| Ripple Current | 100mA | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Series | NHG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Ripple Current 100mA | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series NHG | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG330
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J101
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 63V dc Through Hole - EEHAZS1J101B


