Panasonic 270μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H271

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.698£3.49
50 - 95£0.596£2.98
100 - 245£0.524£2.62
250 - 495£0.456£2.28
500 +£0.42£2.10

*price indicative

Packaging Options:
RS Stock No.:
315-0861
Mfr. Part No.:
EEUFC1H271
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Equivalent Series Resistance

82mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

1.2A

Polarised

Polar

Tolerance

±20%

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links