Wurth Elektronik 1000μF Electrolytic Capacitor 25V dc, Through Hole - 860160478028
- RS Stock No.:
- 287-6693
- Distrelec Article No.:
- 302-96-535
- Mfr. Part No.:
- 74270056
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£2.85
(exc. VAT)
£3.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 49 unit(s) shipping from 26 January 2026
- Plus 259 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.85 |
*price indicative
- RS Stock No.:
- 287-6693
- Distrelec Article No.:
- 302-96-535
- Mfr. Part No.:
- 74270056
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1000µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 x 20mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 x 20mm | ||
The Radial Electrolytic Capacitor is a high-quality electronic component designed for usage in general electronic equipment. With a capacitance of 1000 μF and a maximum rated voltage of 25 V (DC), this capacitor provides reliable performance in a compact size. It has dimensions of 13.0 mm x 20.0 mm, making it suitable for various applications. The capacitor has been tested and meets the necessary electrical properties, including low leakage current, low dissipation factor, and high ripple current capability. It can withstand a wide operating temperature range from -55 °C up to +105 °C, making it suitable for harsh environments. With its high capacitance and compact size, this WCAP-ATLL Aluminum Electrolytic Capacitor is ideal for use in electronic circuits that require high reliability and performance.
Capacitance of 1000 μF for reliable energy storage
Rated voltage of 25 V (DC) for versatile compatibility
Low leakage current of 250 μA max. for efficient performance
Low dissipation factor of 14% typ. for minimal energy loss
High ripple current capability of 1872 mA max. for stable power delivery
Compact size of 13.0 mm x 20.0 mm for space-saving designs
Wide operating temperature range from -55 °C up to +105 °C for versatile applications
Suitable for general electronic equipment requiring high reliability and performance
Rated voltage of 25 V (DC) for versatile compatibility
Low leakage current of 250 μA max. for efficient performance
Low dissipation factor of 14% typ. for minimal energy loss
High ripple current capability of 1872 mA max. for stable power delivery
Compact size of 13.0 mm x 20.0 mm for space-saving designs
Wide operating temperature range from -55 °C up to +105 °C for versatile applications
Suitable for general electronic equipment requiring high reliability and performance
Related links
- Wurth Elektronik 1000μF Electrolytic Capacitor 25V dc, Through Hole - 860160478028
- Wurth Elektronik 2200μF Electrolytic Capacitor 25V dc, Through Hole - 860160480034
- Wurth Elektronik 1500μF Electrolytic Capacitor 25V dc, Through Hole - 860080478022
- Wurth Elektronik 1000μF Electrolytic Capacitor 25V dc, Through Hole - 860240478010
- Wurth Elektronik 1500μF Electrolytic Capacitor 25V dc, Through Hole - 860160478030
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
