Wurth Elektronik 1000μF Electrolytic Capacitor 25V dc, Through Hole - 860160478028
- RS Stock No.:
- 163-6784
- Mfr. Part No.:
- 860160478028
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-6784
- Mfr. Part No.:
- 860160478028
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1000µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Series | WCAP-ATLL | |
| Tolerance | ±20% | |
| Ripple Current | 1.872A | |
| Leakage Current | 250 μA | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series WCAP-ATLL | ||
Tolerance ±20% | ||
Ripple Current 1.872A | ||
Leakage Current 250 μA | ||
Dissipation Factor 14 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 1000μF Electrolytic Capacitor 25V dc, Through Hole - 860160478028
- Wurth Elektronik 2200μF Electrolytic Capacitor 25V dc, Through Hole - 860160480034
- Wurth Elektronik 1500μF Electrolytic Capacitor 25V dc, Through Hole - 860080478022
- Wurth Elektronik 1000μF Electrolytic Capacitor 25V dc, Through Hole - 860240478010
- Wurth Elektronik 1500μF Electrolytic Capacitor 25V dc, Through Hole - 860160478030
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD

