Wurth Elektronik 1500μF Electrolytic Capacitor 25V dc, Through Hole - 860160478030

RS Stock No.:
163-6786
Mfr. Part No.:
860160478030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1500µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Ripple Current

2.124A

Series

WCAP-ATLL

Tolerance

±20%

Leakage Current

375 μA

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000 h to 10000 h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links