Wurth Elektronik 1500μF Electrolytic Capacitor 25V dc, Through Hole - 860080478022

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-6735
Mfr. Part No.:
860080478022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1500µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Series

WCAP-ATLI

Tolerance

±20%

Ripple Current

2.71A

Leakage Current

375 μA

Dissipation Factor

10

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy