CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKMG250ELL471MJC5S
- RS Stock No.:
- 374-500
- Mfr. Part No.:
- EKMG250ELL471MJC5S
- Brand:
- CHEMI-CON
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.76
(exc. VAT)
£3.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.552 | £2.76 |
| 25 - 45 | £0.39 | £1.95 |
| 50 - 95 | £0.368 | £1.84 |
| 100 - 245 | £0.316 | £1.58 |
| 250 + | £0.306 | £1.53 |
*price indicative
- RS Stock No.:
- 374-500
- Mfr. Part No.:
- EKMG250ELL471MJC5S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 380mA | |
| Series | KMG | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Ripple Current 380mA | ||
Series KMG | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Related links
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
- Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - B41303J5109M
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E470
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
- NIC Components 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - NRSG470M25V5X11F
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKMG250ELL221MHB5D
