Vishay 220 μF Capacitor 400V dc, Snap-in - MAL215946221E3
- RS Stock No.:
- 280-6792
- Mfr. Part No.:
- MAL215946221E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£715.00
(exc. VAT)
£858.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £7.15 | £715.00 |
*price indicative
- RS Stock No.:
- 280-6792
- Mfr. Part No.:
- MAL215946221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 5000 h | |
| Leakage Current | 880μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 470mΩ | |
| Series | 159 PUL-SI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 3 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CECC 30301, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 5000 h | ||
Leakage Current 880μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 470mΩ | ||
Series 159 PUL-SI | ||
Automotive Standard No | ||
The Vishay aluminium electrolytic capacitor has power ultra long life snap in terminals. It is used for general purpose, industrial and audio or video systems applications, it has low ESR and high ripple current capability.
High reliability
Long life and insulated
Related links
- Vishay 220 μF Capacitor 400 V dc, Snap-in - MAL215946221E3
- Vishay 220 μF Capacitor 400 V dc, Snap-in
- Vishay 220 μF Capacitor 400 V dc, Snap-in - MAL225756221E3
- Vishay 220 μF Capacitor 400 V dc, Snap-in - MAL225976221E3 PC Pin
- Vishay 220 μF Capacitor 400 V dc, Snap-in - MAL225746221E3
- Vishay 220 μF Capacitor 400 V dc, Snap-in - MAL215746221E3 Solder
- EPCOS 150 μF Capacitor 400 V dc, Snap-in
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G271MELB30
