Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL225746221E3
- RS Stock No.:
- 197-2212
- Mfr. Part No.:
- MAL225746221E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£183.90
(exc. VAT)
£220.70
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 400 unit(s), ready to ship
Units | Per unit | Per Box* |
---|---|---|
100 + | £1.839 | £183.90 |
*price indicative
- RS Stock No.:
- 197-2212
- Mfr. Part No.:
- MAL225746221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25x35mm | |
Length | 35mm | |
Diameter | 25mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25x35mm | ||
Length 35mm | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL225746221E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G101MELC15