Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G101MELC15

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-3895
Mfr. Part No.:
LGJ2G101MELC15
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Series

GJ15

Leakage Current

600 μA

Ripple Current

550mA

Tolerance

±20%

COO (Country of Origin):
CN

GJ15 Series Low Profile


Related links