Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGU2G101MELZ

Subtotal (1 bag of 250 units)*

£370.75

(exc. VAT)

£445.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 04 December 2025
  • Plus 250 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£1.483£370.75

*price indicative

RS Stock No.:
162-0319
Mfr. Part No.:
LGU2G101MELZ
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Ripple Current

700mA

Series

GU

Leakage Current

0.6 mA

COO (Country of Origin):
MY

Nichicon GU Series


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Related links