Vishay 1500 μF Capacitor 400V dc, Through Hole - MAL229956152E3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£49.27

(exc. VAT)

£59.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
  • Plus 600 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£49.27
5 - 9£46.36
10 - 19£43.46
20 +£39.12

*price indicative

RS Stock No.:
280-6820
Mfr. Part No.:
MAL229956152E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

1500μF

Voltage

400V dc

Mount Type

Through Hole

Packaging

Cardboard Box

Polarity

Polar

Length

100mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

IEC 60062, IEC 60384-4/EN 130300, RoHS

Equivalent Series Resistance ESR

70mΩ

Series

299 PHL-4TSI

Automotive Standard

No

Tolerance

±20 %

The Vishay aluminium electrolytic capacitors has power high ripple current long life 4 terminal snap in terminals. It has pressure relief on the side of the aluminium case. Applications as a renewable energy power converters and switched mode power supplies.

Cylindrical aluminium case

Long life and insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy