Vishay 1500μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956152E3

Subtotal (1 box of 50 units)*

£1,825.65

(exc. VAT)

£2,190.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£36.513£1,825.65

*price indicative

RS Stock No.:
280-6819
Mfr. Part No.:
MAL229956152E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1500µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 100mm

The Vishay aluminium electrolytic capacitors has power high ripple current long life 4 terminal snap in terminals. It has pressure relief on the side of the aluminium case. Applications as a renewable energy power converters and switched mode power supplies.

Cylindrical aluminium case
Long life and insulated

Related links