Vishay 100 μF Capacitor 6.3V dc, SMD Surface Mount - MAL215373101E3 Surface Mount

Subtotal (1 reel of 1000 units)*

£287.00

(exc. VAT)

£344.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.287£287.00

*price indicative

RS Stock No.:
280-6779
Mfr. Part No.:
MAL215373101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

6.3V dc

Mount Type

SMD

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Height

14.3mm

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

IEC 60384-18/CECC 32300/RoHS

Width

10.6mm

Series

153 CRV

Ripple Current

400mA

Tolerance ±

20%

Automotive Standard

No

Leakage Current

3μA

The Vishay aluminium electrolytic capacitor has surface mounting device version with base plate with vertical construction which requiring minimum board space and lead pb free reflow solderable. Used for coupling, decoupling, smoothing, filtering, buffering, timing applications.

Self healing

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy