Vishay 47μF Aluminium Electrolytic Capacitor 6.3V dc - MAL215373479E3
- RS Stock No.:
- 280-0398
- Mfr. Part No.:
- MAL215373479E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.03
(exc. VAT)
£4.84
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,940 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.403 | £4.03 |
| 50 - 90 | £0.372 | £3.72 |
| 100 - 190 | £0.331 | £3.31 |
| 200 - 390 | £0.289 | £2.89 |
| 400 + | £0.248 | £2.48 |
*price indicative
- RS Stock No.:
- 280-0398
- Mfr. Part No.:
- MAL215373479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47µF | |
| Voltage | 6.3V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.0 x 5.0 x 5.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.0 x 5.0 x 5.3mm | ||
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 6.3V dc - MAL215373479E3
- Vishay 470μF Aluminium Electrolytic Capacitor 6.3V dc - MAL202133471E3
- Vishay 10000μF Aluminium Electrolytic Capacitor 6.3V dc - MAL215099316E3
- Vishay 22μF Aluminium Electrolytic Capacitor 6.3V dc - MAL215373229E3
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Vishay 1000μF Aluminium Electrolytic Capacitor 6.3V dc - MAL211833102E3
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J470MCL1GS
