Vishay 470 μF Capacitor 35V dc, Through Hole - MAL214630471E3 Radial

Subtotal (1 box of 800 units)*

£542.40

(exc. VAT)

£651.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£0.678£542.40

*price indicative

RS Stock No.:
280-3539
Mfr. Part No.:
MAL214630471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

470μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

1.3A

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lifetime

6000 h

Leakage Current

168μA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Series

146 RTI

Dissipation Factor

0.12%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy