Vishay 4700 μF Capacitor 25V dc, Through Hole Axial
- RS Stock No.:
- 280-3486
- Mfr. Part No.:
- MAL213816472E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £5.64 |
| 10 - 19 | £5.12 |
| 20 - 49 | £4.38 |
| 50 + | £3.76 |
*price indicative
- RS Stock No.:
- 280-3486
- Mfr. Part No.:
- MAL213816472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 1.8A | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | |
| Lead Pitch | 44mm | |
| Tolerance | ±20 % | |
| Leakage Current | 240μA | |
| Automotive Standard | No | |
| Series | 138 AML | |
| Equivalent Series Resistance ESR | 0.076Ω | |
| Dissipation Factor | 0.21% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 1.8A | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals IEC 60062, IEC 60068, IEC 60384-4/EN130 300 | ||
Lead Pitch 44mm | ||
Tolerance ±20 % | ||
Leakage Current 240μA | ||
Automotive Standard No | ||
Series 138 AML | ||
Equivalent Series Resistance ESR 0.076Ω | ||
Dissipation Factor 0.21% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability
Related links
- Vishay 4700 μF Capacitor 25 V dc, Through Hole - MAL213816472E3 Axial
- Vishay 4700 μF Capacitor 25 V dc, Through Hole - MAL202116472E3 Axial
- Vishay 4700 μF Capacitor 25 V dc Through Hole - MAL219096475E3 Axial
- RS PRO 4700 μF Capacitor 25 V dc, Through Hole Axial
- Vishay 4700 μF Capacitor 25 V dc Through Hole - MAL214656472E3
- Vishay 10 μF Aluminium Capacitor 25 V dc, Through Hole Axial
- Vishay 22 μF Capacitor 25 V dc, Through Hole Axial
- Vishay 330 μF Capacitor 25 V dc, Through Hole Axial
