Vishay 220 μF Capacitor 63 V, Through Hole - MAL213638221E3 Radial

Bulk discount available

Subtotal (1 bag of 5 units)*

£10.82

(exc. VAT)

£12.985

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 860 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 20£2.164£10.82
25 - 45£2.058£10.29
50 - 95£1.948£9.74
100 - 195£1.736£8.68
200 +£1.452£7.26

*price indicative

RS Stock No.:
280-3459
Mfr. Part No.:
MAL213638221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

220μF

Voltage

63 V

Mount Type

Through Hole

Packaging

Taped Ammo Pack

Polarity

Polar

Minimum Operating Temperature

-55°C

Diameter

12.5 mm

Termination Type

Radial

Capacitor Ripple Current

870 mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

IEC 60384-4 / EN130300

Lifetime

10000 h

Tolerance

±20 %

Series

136 RVI

Leakage Current

140μA

Automotive Standard

No

Dissipation Factor

0.1%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Very low impedance and low ESR

Related links