Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc - MAL215058222E3

Bulk discount available

Subtotal (1 unit)*

£4.68

(exc. VAT)

£5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.68
10 - 19£4.28
20 - 49£3.77
50 +£3.24

*price indicative

RS Stock No.:
280-0266
Mfr. Part No.:
MAL215058222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

63V dc

Technology

Aluminium Electrolytic

Dimensions

18 x 40mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR

Related links