Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc - MAL215058222E3
- RS Stock No.:
- 280-0265
- Mfr. Part No.:
- MAL215058222E3
- Brand:
- Vishay
Subtotal (1 box of 100 units)*
£224.30
(exc. VAT)
£269.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £2.243 | £224.30 |
*price indicative
- RS Stock No.:
- 280-0265
- Mfr. Part No.:
- MAL215058222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 63V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 40mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 40mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc - MAL215058222E3
- Vishay 150μF Aluminium Electrolytic Capacitor 63V dc - MAL213818151E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL202190511E3
- Panasonic 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J470P
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860080774014
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JM220
- RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 270μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J271