Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL213638479E3
- RS Stock No.:
- 280-3460
- Mfr. Part No.:
- MAL213638479E3
- Brand:
- Vishay
Subtotal (1 box of 800 units)*
£417.60
(exc. VAT)
£500.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,600 unit(s) ready to ship
- Plus 999,993,600 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
800 + | £0.522 | £417.60 |
*price indicative
- RS Stock No.:
- 280-3460
- Mfr. Part No.:
- MAL213638479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47µF | |
Voltage | 63V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 12mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 12mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL213638479E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL215099818E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL212028221E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL212018471E3
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215097811E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL213638221E3
- Vishay 680μF Aluminium Electrolytic Capacitor 63V dc - MAL214638681E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL202128471E3