Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL211839109E3
- RS Stock No.:
- 280-3408
- Mfr. Part No.:
- MAL211839109E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£12.90
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.58 | £12.90 |
| 25 - 45 | £2.452 | £12.26 |
| 50 - 95 | £2.244 | £11.22 |
| 100 - 195 | £2.064 | £10.32 |
| 200 + | £1.806 | £9.03 |
*price indicative
- RS Stock No.:
- 280-3408
- Mfr. Part No.:
- MAL211839109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.5 x 18mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 x 18mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL211839109E3
- Nichicon 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc - UHE2A221MHD6
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL202129109E3
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL202139109E3
- EPCOS 1mF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41693A9108Q001
